
BSTA108NN00580236000
Standard Circular Connector 923 PLUG, SHORT
Manufacturer:
Mfr Part: BSTA108NN00580236000
TTI Part: BSA108N00580236000
Datasheet
BSTA108NN00580236000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 8 Position | |
| Shell Size | 23 | |
| Mounting Style | Wire | |
| Termination Style | Wire | |
| Shell Material | Zinc Diecast | |
| Accessory Type | Plug | |
| Diameter | 28 mm | |
| Height | 64 mm | |
| IP Rating | IP66, IP67 | |
| Current Rating | 30 A | |
| Packaging | Kit | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | BSA108N00580236000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,38 € | 695,20 € | |
| 15,96 € | 3.192,00 € | |
| 15,80 € | 6.320,00 € | |
| 15,65 € | 12.520,00 € |
Need more?
Sign in to add notes