Reference Only
BSTA896NN0085202A000
Circular Metric Connectors 917 Plug
Manufacturer:
Mfr Part: BSTA896NN0085202A000
TTI Part: BSA896N0085202A000
Datasheet
BSTA896NN0085202A000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Power + PE | |
| Thread Size | M21 | |
| Termination Style | Crimp | |
| Current Rating | 20 A | |
| Voltage Rating | 630 VAC, 630 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Kit | |
| Body Style | Straight | |
| Contact Gender | Without Socket Contacts | |
| Description/Function | Power Connector | |
| Diameter | 21 mm | |
| Gender | Female | |
| Housing Material | Zinc | |
| Length | 54 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,17 € | 725,10 € | |
| 23,09 € | 1.385,40 € | |
| 22,32 € | 2.678,40 € | |
| 21,09 € | 5.694,30 € |
Need more?
Sign in to add notes