
C0.004.00
Crimpers / Crimping Tools positioning insert
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Locator | |
| For Use With | 2 mm Contacts | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | C0-0004-000-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 125,97 € | 125,97 € | |
| 124,72 € | 249,44 € | |
| 109,49 € | 547,45 € | |
| 108,40 € | 1.084,00 € |
Need more?
Sign in to add notes