
C0.008.00
Crimpers / Crimping Tools Crimping tool large
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Contacts with dia 3.6 mm, Max. Wire Gauge 16 mm2 | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | C0-0008-000-P00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.739,45 € | 1.739,45 € | |
| 1.668,45 € | 3.336,90 € | |
| 1.651,93 € | 8.259,65 € | |
| 1.635,57 € | 16.355,70 € |
Need more?
Sign in to add notes