
C0.093.00
Crimpers / Crimping Tools Positioning insert for 1,6mm
Datasheet
C0.093.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Locator | |
| For Use With | 1.6 mm Contacts | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | C0-0093-000-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |