Reference Only
C0.235.00
Crimpers / Crimping Tools digital crimping tool small
Datasheet
C0.235.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Digital Crimp Tool | |
| For Use With | Intercontec Signal and M17 Contacts for Cable Cross Sections of 0.03 mm2 to 2.5 mm2 | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | C0-0235-000-P00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.669,46 € | 2.669,46 € | |
| 2.321,27 € | 4.642,54 € | |
| 2.210,73 € | 11.053,65 € | |
| 2.063,35 € | 20.633,50 € |
Need more?
Sign in to add notes