
C4.005.00
Extraction, Removal & Insertion Tools removing tool
Datasheet
C4.005.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Type | Removing Tool | |
| Description/Function | Removing Tool for Contact Pins 1 mm Dia and 2 mm Dia | |
| For Use With | 923 and 958 Series Contact Pins with dia 1 mm and 2 mm | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools | |
| Part # Aliases | C4-0005-000-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 304,26 € | 304,26 € | |
| 301,24 € | 602,48 € | |
| 297,01 € | 1.485,05 € | |
| 294,06 € | 2.940,60 € |
Need more?
Sign in to add notes