Reference Only
C4.006.00
Extraction, Removal & Insertion Tools sleeve for removing tool
Datasheet
C4.006.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Sleeves | |
| Type | Removing Sleeve | |
| For Use With | 923 Series Contact Pins with dia 1 mm | |
| Length | 23.5 mm | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools | |
| Part # Aliases | C4-0006-000-P00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8207909900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,46 € | 56,46 € | |
| 52,33 € | 261,65 € | |
| 50,65 € | 506,50 € | |
| 48,91 € | 1.222,75 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes