
C5.002.00
Other Tools assembly tool
Datasheet
C5.002.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Other Tools | |
| Type | Assembly Tool | |
| For Use With | 1 mm Contact Pins | |
| Packaging | Bulk | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Part # Aliases | C5-0002-000-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,28 € | 65,28 € | |
| 64,64 € | 129,28 € | |
| 58,75 € | 293,75 € | |
| 53,33 € | 533,30 € |
Need more?
Sign in to add notes