
C5.005.00
Other Tools assembly tool
Datasheet
C5.005.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Other Tools | |
| Product | Assembly Tools | |
| Type | Fitting Tool | |
| For Use With | 623 Series Insulation Insert | |
| Length | 89.2 mm | |
| Packaging | Bulk | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Part # Aliases | C5-0005-000-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |