Reference Only
CEDE271NN00000051000
Circular Metric Connectors 940 Receptacle Angled Rotatable
Manufacturer:
Mfr Part: CEDE271NN00000051000
TTI Part: CGE271N00000051000
Datasheet
CEDE271NN00000051000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact, 3 Power + PE | |
| Thread Size | M40 | |
| Termination Style | Crimp | |
| Current Rating | 30 A, 75 A | |
| Voltage Rating | 250 VAC, 630 VAC, 250 VDC, 630 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Right Angle, Rotatable | |
| Packaging | Kit | |
| Body Style | Angled, Rotatable | |
| Contact Gender | Without Pin Contacts | |
| Description/Function | Power and Signal Connector | |
| Gender | Male | |
| Height | 61.7 mm | |
| Housing Material | Zinc | |
| Length | 91 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Flange Mount | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CGE271N00000051000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,30 € | 1.282,50 € | |
| 49,21 € | 6.151,25 € | |
| 48,71 € | 12.177,50 € | |
| 48,22 € | 24.110,00 € |
Need more?
Sign in to add notes