
CKUA470NN00450070000
Standard Circular Connector 940 EXTENSION, SPEEDTEC-READY
Manufacturer:
Mfr Part: CKUA470NN00450070000
TTI Part: CKA470N00450070000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connector Assemblies | |
| Number of Positions | 6 Position | |
| Shell Size | 40 | |
| Mounting Style | Cable Mount | |
| Termination Style | Solder | |
| Shell Material | Zinc Alloy | |
| IP Rating | IP67 | |
| Current Rating | 75 A | |
| Packaging | Kit | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Mating Cycles | 500 Cycle | |
| Mounting Angle | Right Angle | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 630 VAC/DC | |
| Part # Aliases | CKA470N00450070000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |