Reference Only
DEGA003NN00000001000
Circular Metric Connectors 958 Receptacle
Manufacturer:
Mfr Part: DEGA003NN00000001000
TTI Part: DEA003N00000001000
Datasheet
DEGA003NN00000001000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact, 3 Power + PE | |
| Thread Size | M58 | |
| Termination Style | Crimp | |
| Current Rating | 12 A, 150 A | |
| Voltage Rating | 250 VAC, 630 VAC, 250 VDC, 630 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Kit | |
| Body Style | Straight | |
| Contact Gender | Without Pin Contacts | |
| Description/Function | Power and Signal Connector | |
| Gender | Male | |
| Housing Material | Zinc | |
| Length | 106.6 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Flange Mount | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 271,62 € | 271,62 € | |
| 231,17 € | 1.155,85 € | |
| 221,73 € | 5.543,25 € | |
| 219,54 € | 10.977,00 € | |
| 217,30 € | 21.730,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes