Reference Only
DEWC611MT03000001000
Circular Metric Connectors 958 Receptacle Angled
Manufacturer:
Mfr Part: DEWC611MT03000001000
TTI Part: DFC611T03000001000
Datasheet
DEWC611MT03000001000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Power + PE | |
| Thread Size | M58 | |
| Termination Style | Crimp | |
| Current Rating | 150 A | |
| Voltage Rating | 630 VAC, 630 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Kit | |
| Body Style | Angled | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Description/Function | Power Connector | |
| Gender | Male | |
| Height | 72.8 mm | |
| Housing Material | Zinc | |
| Length | 109 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Flange Mount | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 193,12 € | 965,60 € | |
| 160,94 € | 4.023,50 € | |
| 159,34 € | 7.967,00 € | |
| 157,77 € | 15.777,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes