Reference Only
DKUA002NN00740001000
Circular Metric Connectors 958 Extension
Manufacturer:
Mfr Part: DKUA002NN00740001000
TTI Part: DKA002N00740001000
Datasheet
DKUA002NN00740001000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact, 3 Power + PE | |
| Thread Size | M58 | |
| Termination Style | Crimp | |
| Current Rating | 12 A, 150 A | |
| Voltage Rating | 250 VAC, 630 VAC, 250 VDC, 630 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Kit | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Description/Function | Extension, Power and Signal Connector | |
| Gender | Male | |
| Housing Material | Zinc | |
| Length | 168 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | DKA002N00740001000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
38In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 184,17 € | 184,17 € | |
| 153,48 € | 15.348,00 € | |
| 144,62 € | 72.310,00 € | |
| 141,89 € | 141.890,00 € | |
| 136,73 € | 341.825,00 € | |
| 135,38 € | 676.900,00 € | |
| 134,04 € | 1.340.400,00 € | |
| 132,71 € | 3.317.750,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes