Reference Only
EEDA201NN00000800000
Circular Metric Connectors 915 itec Receptacle Angled
Manufacturer:
Mfr Part: EEDA201NN00000800000
TTI Part: EGA201N00000800000
Datasheet
EEDA201NN00000800000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact, 3 Power + PE | |
| Thread Size | M15 | |
| Termination Style | Crimp | |
| Current Rating | 3.6 A, 14 A | |
| Voltage Rating | 63 VAC, 630 VAC, 63 VDC, 630 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Right Angle | |
| Packaging | Kit | |
| Body Style | Angled, Rotatable | |
| Contact Gender | Without Pin Contacts | |
| Description/Function | itec, Power and Signal Connector | |
| Diameter | 28 mm | |
| Gender | Male | |
| Height | 20.5 mm | |
| Housing Material | Zinc | |
| Length | 56.6 mm | |
| Locking Mechanism | Bayonet Locking | |
| Mounting Style | Flange Mount | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,98 € | 689,40 € | |
| 19,15 € | 2.872,50 € | |
| 18,96 € | 5.688,00 € | |
| 18,77 € | 11.262,00 € |
Need more?
Sign in to add notes