Reference Only
EEDA204NN00000600000
Circular Metric Connectors 915 itec Receptacle Angled
Manufacturer:
Mfr Part: EEDA204NN00000600000
TTI Part: EGA204N00000600000
Datasheet
EEDA204NN00000600000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 15 Contact | |
| Thread Size | M15 | |
| Termination Style | Crimp | |
| Current Rating | 14 A | |
| Voltage Rating | 63 VAC, 63 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Right Angle | |
| Packaging | Kit | |
| Body Style | Angled, Rotatable | |
| Contact Gender | Without Pin Contacts | |
| Diameter | 28 mm | |
| Gender | Male | |
| Height | 20.6 mm | |
| Housing Material | Zinc | |
| Length | 56.6 mm | |
| Locking Mechanism | Bayonet Locking | |
| Mounting Style | Flange Mount | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EGA204N0000060000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,24 € | 30,24 € | |
| 25,20 € | 756,00 € | |
| 23,14 € | 3.471,00 € | |
| 22,91 € | 6.873,00 € | |
| 22,69 € | 13.614,00 € |
Need more?
Sign in to add notes