Reference Only
EEGA201NN00000500000
Circular Metric Connectors 915 itec Receptacle
Manufacturer:
Mfr Part: EEGA201NN00000500000
TTI Part: EEA201N00000500000
Datasheet
EEGA201NN00000500000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact, 3 Power + PE | |
| Thread Size | M15 | |
| Termination Style | Crimp | |
| Current Rating | 3.6 A, 14 A | |
| Voltage Rating | 63 VAC, 630 VAC, 63 VDC, 630 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Kit | |
| Body Style | Straight | |
| Contact Gender | Without Pin Contacts | |
| Description/Function | itec, Power and Signal Connector | |
| Diameter | 23.8 mm | |
| Gender | Male | |
| Housing Material | Zinc | |
| Length | 21.8 mm | |
| Locking Mechanism | Bayonet Locking | |
| Mounting Style | Flange Mount | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EEA201N00000500000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
311In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,72 € | 21,72 € | |
| 19,75 € | 59,25 € | |
| 18,62 € | 186,20 € | |
| 16,29 € | 407,25 € |
Need more?
Sign in to add notes