Reference Only
EKUA001NN00310103000
Circular Metric Connectors 615 Extension
Manufacturer:
Mfr Part: EKUA001NN00310103000
TTI Part: EKA001N00310103000
Datasheet
EKUA001NN00310103000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M15 | |
| Termination Style | Crimp | |
| Current Rating | 5 A | |
| Voltage Rating | 63 VAC, 63 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Kit | |
| Body Style | Straight | |
| Contact Gender | Without Pin Contacts | |
| Description/Function | Extension | |
| Diameter | 18.6 mm | |
| Gender | Male | |
| Housing Material | Zinc | |
| Length | 39.3 mm | |
| Locking Mechanism | Bayonet Locking | |
| Mounting Style | Front Mount / Rear Mount, Flange Mount | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,89 € | 836,70 € | |
| 25,61 € | 3.841,50 € | |
| 25,36 € | 7.608,00 € | |
| 25,11 € | 11.299,50 € | |
| 24,86 € | 14.916,00 € |
Need more?
Sign in to add notes