Reference Only
ESTA002NN00310001000
Circular Metric Connectors 615 Plug
Manufacturer:
Mfr Part: ESTA002NN00310001000
TTI Part: ESA002N00310001000
Datasheet
ESTA002NN00310001000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M15 | |
| Termination Style | Crimp | |
| Current Rating | 5 A | |
| Voltage Rating | 63 VAC, 63 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Kit | |
| Body Style | Straight | |
| Contact Gender | Without Socket Contacts | |
| Diameter | 18.6 mm | |
| Gender | Female | |
| Housing Material | Zinc | |
| Length | 42.7 mm | |
| Locking Mechanism | Bayonet Locking | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | ESA002N00310001000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
138In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,48 € | 18,48 € | |
| 15,40 € | 462,00 € | |
| 14,14 € | 2.121,00 € | |
| 14,00 € | 4.200,00 € | |
| 13,86 € | 8.316,00 € |
Need more?
Sign in to add notes