Reference Only
ESTA002NN00320001000
Standard Circular Connector 615 EXTENSION
Manufacturer:
Mfr Part: ESTA002NN00320001000
TTI Part: ESA002N00320001000
Datasheet
ESTA002NN00320001000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 12 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 15 | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Diameter | 18.6 mm | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Packaging | Kit | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Die Cast | |
| Insert Arrangement | 15-12 | |
| Length | 42.7 mm | |
| Mating Cycles | 500 Cycles | |
| Mating Style | Push-Pull | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 63 V | |
| Part # Aliases | ESA002N00320001000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
347In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,07 € | 19,07 € | |
| 15,89 € | 476,70 € | |
| 13,53 € | 2.029,50 € | |
| 12,97 € | 3.891,00 € | |
| 12,85 € | 7.710,00 € |
Need more?
Sign in to add notes