Reference Only
ESTA202NN00330500000
Circular Metric Connectors 915 Plug
Manufacturer:
Mfr Part: ESTA202NN00330500000
TTI Part: ESA202N00330500000
Datasheet
ESTA202NN00330500000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact, 3 Power + PE | |
| Thread Size | M15 | |
| Termination Style | Crimp | |
| Current Rating | 14 A | |
| Voltage Rating | 63 VAC, 63 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Kit | |
| Body Style | Straight | |
| Contact Gender | Without Socket Contacts | |
| Description/Function | Power and Signal Connector | |
| Diameter | 18.6 mm | |
| Gender | Female | |
| Housing Material | Zinc | |
| Length | 42.7 mm | |
| Locking Mechanism | Bayonet Locking | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | ESA202N00330500000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
190In Stock
300 expected 17-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,00 € | 30,00 € | |
| 27,27 € | 81,81 € | |
| 25,71 € | 257,10 € | |
| 20,00 € | 500,00 € |
Need more?
Sign in to add notes