
ESTA205NN00340003000
Standard Circular Connector 915 PLUG
Manufacturer:
Mfr Part: ESTA205NN00340003000
TTI Part: ESA205N00340003000
Datasheet
ESTA205NN00340003000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 15 Position | |
| Shell Size | 15 | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Packaging | Kit | |
| Flammability Rating | UL 94 V-0 | |
| Mating Style | Push-Pull | |
| Mounting Angle | Straight | |
| Mounting Method | Free Hanging | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 63 VAC/DC | |
| Part # Aliases | ESA205N00340003000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
410
On Order
410 expected on from 26-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,53 € | 615,90 € | |
| 17,12 € | 2.568,00 € | |
| 16,94 € | 5.082,00 € | |
| 16,76 € | 10.056,00 € |
Need more?
Sign in to add notes