Reference Only
H51A008NN00420100000
Heavy Duty Power Connectors 723 HTEC PLUG SPEEDTEC
Manufacturer:
Mfr Part: H51A008NN00420100000
TTI Part: HSA008N00420100000
Datasheet
H51A008NN00420100000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 1.2 A, 30 A | |
| Number of Positions | 11 Position | |
| Voltage Rating | 30 VAC, 630 VAC, 50 VDC, 850 VDC | |
| Housing Material | Zinc | |
| IP Rating | IP66, IP67 | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Kit | |
| Contact Gender | Male | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Nickel | |
| Housing Gender | Male | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HSA008N00420100000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
200In Stock
200 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,92 € | 2.116,80 € | |
| 52,39 € | 10.478,00 € | |
| 51,86 € | 20.744,00 € | |
| 51,35 € | 30.810,00 € | |
| 50,84 € | 40.672,00 € |
Need more?
Sign in to add notes