Reference Only
H52A206NN00480100000
Circular Metric Connectors 723 htec Extension speedtec
Manufacturer:
Mfr Part: H52A206NN00480100000
TTI Part: HKA206N00480100000
Datasheet
H52A206NN00480100000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact, 6 Power + PE | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 1.2 A, 25 A | |
| Voltage Rating | 630 VAC, 50 VDC, 850 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Kit | |
| Body Style | Straight | |
| Contact Gender | Without Pin Contacts | |
| Description/Function | htec Extension | |
| Gender | Male | |
| Housing Material | Zinc | |
| Length | 72 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,72 € | 1.668,80 € | |
| 40,02 € | 8.004,00 € | |
| 39,62 € | 15.848,00 € | |
| 39,22 € | 23.532,00 € | |
| 38,83 € | 31.064,00 € |
Need more?
Sign in to add notes