Reference Only
H53C005NN00000300000
Circular Metric Connectors 723 htec Receptacle speedtec
Manufacturer:
Mfr Part: H53C005NN00000300000
TTI Part: HEC005N00000300000
Datasheet
H53C005NN00000300000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 6 Contact, 4 Power + PE | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 1.2 A, 30 A | |
| Voltage Rating | 30 VAC, 630 VAC, 50 VDC, 850 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Kit | |
| Body Style | Straight | |
| Contact Gender | Without Pin Contacts | |
| Description/Function | htec Receptacle | |
| Gender | Female | |
| Housing Material | Zinc | |
| Length | 41.8 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Flange Mount | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,45 € | 1.578,00 € | |
| 37,84 € | 7.568,00 € | |
| 37,46 € | 14.984,00 € | |
| 37,08 € | 29.664,00 € |
Need more?
Sign in to add notes