Reference Only
H53C011NN00000200000
Circular Metric Connectors 723 htec Receptacle speedtec
Manufacturer:
Mfr Part: H53C011NN00000200000
TTI Part: HEC011N00000200000
Datasheet
H53C011NN00000200000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 6 Contact, 4 Power + PE | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 1.2 A, 30 A | |
| Voltage Rating | 30 VAC, 630 VAC, 50 VDC, 850 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Kit | |
| Body Style | Straight | |
| Contact Gender | Without Pin Contacts | |
| Gender | Male | |
| Housing Material | Zinc | |
| Length | 41.8 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Flange Mount | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,93 € | 1.037,20 € | |
| 23,82 € | 4.764,00 € | |
| 23,58 € | 9.432,00 € | |
| 23,35 € | 14.010,00 € | |
| 23,12 € | 18.496,00 € |
Need more?
Sign in to add notes