
H56C005NN00003200000
Standard Circular Connector 723 htec receptacle, angled, speedtec
Manufacturer:
Mfr Part: H56C005NN00003200000
TTI Part: HGC005N00003200000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connector Assemblies | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Housing Gender | Female | |
| Mounting Angle | Right Angle | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | HGC005N00003200000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,98 € | 1.439,20 € | |
| 34,51 € | 6.902,00 € | |
| 34,17 € | 13.668,00 € | |
| 33,82 € | 20.292,00 € | |
| 33,49 € | 26.792,00 € |
Need more?
Sign in to add notes