Reference Only
DX07518S20K18747
USB Cables / IEEE 1394 Cables USB Type C 3.1 Gen 1 C to C 2 meter
Datasheet
DX07518S20K18747 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 3.1 Gen 1 | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 24 Position | |
| Gender | Male / Male | |
| Cable Length | 2 m | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Series | DX07 | |
| Voltage Rating | 20 V | |
| Current Rating | 3 A | |
| Insulation Resistance | 10 mOhms | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,48 € | 30,48 € |
Need more?
Sign in to add notes