Reference Only
ILAG514PD3L2A
Automotive Connectors 2.5MM PITCH 22POS.PIN HEADER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 798 / Multiples: 798)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 630,42 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.