Reference Only
ILAG516PD3L2A
Automotive Connectors 2.5MM PIN HEADER 16CT
Datasheet
ILAG516PD3L2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.380In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 119 / Multiples: 119)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,12 € | 133,28 € | |
| 1,10 € | 261,80 € | |
| 1,08 € | 514,08 € | |
| 1,04 € | 742,56 € | |
| 1,01 € | 1.442,28 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes