
ILAG522PKD3L2LB
Automotive Connectors 22POS,PITCH 2.5MM,PIN HEADER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5.460 / Multiples: 5.460)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,02 € | 5.569,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes