Reference Only
ILAG530PD3L2W
Standard Circular Contacts 2.5MM PITCH 30POS.PIN HEADER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Contacts | |
| Packaging | Bulk | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
420In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 420 / Multiples: 420)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,46 € | 1.033,20 € | |
| 2,35 € | 1.974,00 € | |
| 2,04 € | 2.570,40 € | |
| 2,01 € | 5.065,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes