
ILGC2SC10000
Headers & Wire Housings 2.5MM PITCH PCB-TO-CABLE CONNE
Datasheet
ILGC2SC10000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0279 € | 279,00 € | |
| 0,0247 € | 494,00 € | |
| 0,0219 € | 657,00 € | |
| 0,0217 € | 1.085,00 € | |
| 0,021 € | 1.890,00 € |
Need more?
Sign in to add notes