Reference Only
JN6FS04SJ2
Standard Circular Connector 4P Angle Plug Cable Mt Crimp Sckt
Datasheet
JN6FS04SJ2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 10 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Resin | |
| Current Rating | 7 A | |
| Series | JN6 | |
| Packaging | Kit | |
| Color | Gray | |
| Contact Material | Copper Alloy | |
| Housing Gender | Male | |
| Mounting Angle | Right Angle | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 200 VAC | |
| Wire Gauge | 20 AWG - 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
372In Stock
500 expected 09-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,47 € | 16,47 € | |
| 13,72 € | 137,20 € | |
| 11,32 € | 283,00 € | |
| 10,06 € | 503,00 € | |
| 9,95 € | 995,00 € | |
| 9,24 € | 2.310,00 € | |
| 9,14 € | 4.570,00 € |
Need more?
Sign in to add notes