Reference Only
M31S07K4FA
Automotive Connectors MX31 22-20 AWG SKT CRIMP CONTACT
Datasheet
M31S07K4FA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Contacts | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Series | MX31 | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Current Rating | 2.2 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Terminal | |
| Wire Gauge Range | 22 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7.000 / Multiples: 7.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0296 € | 207,20 € | |
| 0,0286 € | 400,40 € | |
| 0,0247 € | 518,70 € | |
| 0,0242 € | 847,00 € | |
| 0,0234 € | 1.474,20 € | |
| 0,0229 € | 3.847,20 € | |
| 0,0225 € | 10.395,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes