Reference Only

MX80B12SZ1A

Automotive Connectors AUTOMOTIVE CONN.2 ROWS,12 POS

Manufacturer:

Mfr Part:
MX80B12SZ1A

TTI Part:
MX80B12SZ1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
Mounting StyleCable Mount / Free Hanging
SeriesMX80
PackagingReel
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

3.800
On Order
3.800 expected 12-Jan-27
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes