Reference Only

MX80P10K5F1

Automotive Connectors MX80 Pin Contact 0.13-0.22mm2

Manufacturer:

Mfr Part:
MX80P10K5F1

TTI Part:
MX80P10K5F1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
GenderPin (Male)
Wire Gauge Min26 AWG
Wire Gauge Max24 AWG
SeriesMX80
PackagingReel
Current Rating6 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.