Reference Only
MX81D004NF3
Automotive Connectors CONN PIN HDR 4POS CODE 3
Datasheet
MX81D004NF3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | MX81D | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Current Rating | 25 A | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,75 € | 787,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes