
05JQ-BT
Board to Board & Mezzanine Connectors PITCH2.5MM,250V
Datasheet
05JQ-BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Number of Positions | 5 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Current Rating | 3 A | |
| Voltage Rating | 250 V | |
| Packaging | Bulk | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10.500In Stock
3.500 expected 23-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,184 € | 92,00 € | |
| 0,176 € | 176,00 € | |
| 0,173 € | 259,50 € | |
| 0,152 € | 380,00 € | |
| 0,135 € | 675,00 € | |
| 0,133 € | 997,50 € |
Need more?
Sign in to add notes