
2P-SCN
Headers & Wire Housings PITCH 2.5MM 250V AWG#28-#22
Datasheet
2P-SCN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Crimp Style | |
| Number of Positions | 2 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | PCB Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Tin | |
| Application | Board-to-Board | |
| Wire Gauge | 28 AWG to 22 AWG | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Housing Color | Ivory | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC, 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0314 € | 31,40 € | |
| 0,0311 € | 62,20 € | |
| 0,0296 € | 148,00 € | |
| 0,023 € | 690,00 € |
Need more?
Sign in to add notes