Reference Only
A04XSR04XSR36R152A
Rectangular Cable Assemblies
Datasheet
(A)A04XSR04XSR36R152A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Rectangular Cable Assemblies | |
| Series | Jumper Wires, Pre-Crimped Leads | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Jumper Assembly | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Female | |
| Cable Length | 152.4 mm | |
| Wire Gauge - AWG | 36 AWG | |
| Current Rating | 200 mA | |
| Jacket Color | Red | |
| Packaging | Bulk | |
| Pitch | 0.6 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |