
B08P-VL
Headers & Wire Housings 6.2MM,20A,600V AC,CRIMP
Datasheet
B08P-VL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Crimp Style | |
| Number of Positions | 8 Position | |
| Pitch | 6.2 mm (0.244 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 8.28 mm (0.326 in) | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Plating | Tin | |
| Application | Wire-to-Board, Wire-to-Wire | |
| Wire Gauge | 22 AWG to 12 AWG | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 90 C | |
| Packaging | Bulk | |
| Current Rating | 20 A | |
| Housing Color | Natural | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC, 600 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,87 € | 43,50 € | |
| 0,725 € | 652,50 € |
Need more?
Sign in to add notes