Reference Only
GS6-16
Terminals LOOSE PIECES TERMINALS
Datasheet
GS6-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Ring Tongue | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Mounting Style | DIN | |
| Series | GS | |
| Packaging | Bulk | |
| Length | 20 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,15 € | 30,00 € | |
| 0,143 € | 57,20 € | |
| 0,134 € | 134,00 € | |
| 0,133 € | 345,80 € | |
| 0,132 € | 660,00 € | |
| 0,13 € | 1.456,00 € |
Need more?
Sign in to add notes