Reference Only
PHR-2
Headers & Wire Housings PITCH2.0,2A(AWG#24),100V/CRIMP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Crimp Style | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Current Rating | 2 A | |
| Flammability Rating | UL94V-0 | |
| Housing Color | White | |
| Housing Gender | Receptacle | |
| Housing Material | Polyamide (PA66) | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Packaging | Bulk | |
| Pitch | 2 mm (0.079 in) | |
| Product Type | Headers & Wire Housings | |
| Series | PH | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Voltage Rating | 100 VAC/DC | |
| Wire Gauge | 32 AWG to 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
131.000In Stock
877.000 expected on from 16-Dec-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0237 € | 23,70 € | |
| 0,0216 € | 43,20 € | |
| 0,0203 € | 203,00 € |
Need more?
Bulk
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0171 € | 34,20 € | |
| 0,0169 € | 67,60 € | |
| 0,0167 € | 100,20 € | |
| 0,0161 € | 161,00 € | |
| 0,0141 € | 366,60 € |
Sign in to add notes