
ZHR-12
Headers & Wire Housings PITCH1.5MM,1A,50V,AWG#32-#26
Datasheet
ZHR-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 12 Position | |
| Pitch | 1.5 mm (0.059 in) | |
| Number of Rows | 1 Row | |
| Series | ZH | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Housing Color | Natural | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 V AC / DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
26.984In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 44 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,119 € | 5,23 € | |
| 0,103 € | 10,30 € | |
| 0,072 € | 36,00 € | |
| 0,071 € | 71,00 € | |
| 0,068 € | 204,00 € | |
| 0,06 € | 300,00 € | |
| 0,053 € | 530,00 € | |
| 0,051 € | 765,00 € |
Need more?
Sign in to add notes