
KA-3528CGCKT
Single Color LEDs SMD LED GREEN 570NM PLCC2
Datasheet
KA-3528CGCKT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
32.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,092 € | 184,00 € | |
| 0,09 € | 360,00 € | |
| 0,088 € | 528,00 € | |
| 0,086 € | 860,00 € | |
| 0,084 € | 1.680,00 € | |
| 0,082 € | 2.460,00 € |
Need more?
Sign in to add notes