Reference Only

KB356NT

Transistor Output Optocouplers PHOTOCOUPLER LABCD OR NO MARK

Manufacturer:

Mfr Part:
KB356NT

TTI Part:
KB356NT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryTransistor Output Optocouplers
Number of Channels1 Channel
Isolation Voltage3750 Vrms
Output TypeNPN Phototransistor
PackagingReel
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes