
KPBL-3025ESGC
Single Color LEDs SMD LED RED 625NM+GREEN 568NM
Datasheet
KPBL-3025ESGC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,10 € | 200,00 € |
Need more?
Sign in to add notes