KPBL-3025SYKCGKC Kingbright

KPBL-3025SYKCGKC

Single Color LEDs BICOLOR SMD LED YELLOW+GREEN

Manufacturer:

Mfr Part:
KPBL-3025SYKCGKC

TTI Part:
KPBL-3025SYKCGKC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
Mounting StyleSMD/SMT
PackagingReel
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2.000In Stock

16.000 expected 15-Dec-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes